
IC & Component Sockets 20 PIN PLCC 1.27 MM PITCH
Yamaichi IC120-0204-205 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | IC120 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.