Conn QFP Socket SKT 64 POS 1mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |