The Yamaichi IC149-064-001-S5 is a 64-contact QFP socket designed for surface mount applications. It features a straight body orientation and a terminal pitch of 1mm. The socket is rated for operation between -25°C and 85°C. It is suitable for use with QFP components and can be mounted using a solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |