This 64-position QFP IC socket features a 0.8mm pitch and is designed for surface mount applications. The socket is constructed with copper alloy contacts plated with gold and is insulated with PPS. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The IC149 series is lead-free and suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | PPS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 64 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |