Yamaichi IC149-064-069-B5 technical specifications.
| Package/Case | QFP |
| Mount | Socket |
| RoHS Compliant | No |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC149-064-069-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.