IC & Component Sockets 64pin 0.5 pitch QFP IC Skt
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 64 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |