
This 80-position QFP IC socket features copper alloy contacts with gold plating, suitable for surface mount applications. The socket operates within a temperature range of -25°C to 85°C and is available in bulk packaging. The contacts are insulated with PPS material and have a pitch of 0.65mm. Note that this product is not RoHS compliant.
Sign in to ask questions about the Yamaichi IC149-080-017-B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaichi IC149-080-017-B5 technical specifications.
| Package/Case | QFP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | PPS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Poles | 80 |
| Number of Positions | 80 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.65mm |
| RoHS Compliant | No |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC149-080-017-B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
