Conn QFP Socket SKT 176 POS 0.5mm Solder ST Thru-Hole
Yamaichi IC149-176-066-S5 technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 176 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.