Yamaichi IC149-208-161-B5 technical specifications.
| Insulation Material | PPS |
| Lead Free | Lead Free |
| Number of Poles | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC149-208-161-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
