This 44-contact SOP socket features a 1.27mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -55 to 85°C and can handle up to 1A of current and 75V of voltage. The socket is terminated through soldering and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | SOP Socket |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 75V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |