Conn TSOP Socket SKT 32 POS 0.5mm Solder RA SMD Tray
Yamaichi IC197-3203-2000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Manufacturer Series | IC197 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 250VAC |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.