Sign in to ask questions about the Yamaichi IC201-0644-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaichi IC201-0644-003 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | IC201 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC201-0644-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
