This 64-contact QFP socket features a SKT gender and 1mm pitch. It is designed for surface mount applications and has a straight body orientation. The socket operates between -40°C and 170°C. It is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| RoHS Version | 2002/95/EC |