
100Pin QFP Burn-in Skt 0.50 pitch
Yamaichi IC201-1004-008 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | IC201 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
