This QFP socket features 160 contacts with a terminal pitch of 0.65mm and is designed for surface mount applications. It has a straight body orientation and is terminated via solder. The socket operates between -40°C and 170°C, making it suitable for a wide range of environments.
Checking distributor stock and pricing after the page loads.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 160 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| RoHS Version | 2002/95/EC |