Conn QFP Socket SKT 256 POS 0.5mm Solder ST SMD
Yamaichi IC201-2564-002P-2 technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 256 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.