The IC234-0804-019N is an 80-contact QFP socket from Yamaichi, designed for surface mount applications. It features a straight body orientation and a terminal pitch of 0.65mm. The socket is terminated through soldering and is suitable for use in environments ranging from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |