Yamaichi's IC234-0804-026K is an 80-contact QFP socket with a SKT gender and 0.5mm terminal pitch. It features solder termination and a straight body orientation. This surface-mount socket operates between -40°C and 150°C. It is designed for use in general applications.
Yamaichi IC234-0804-026K technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yamaichi IC234-0804-026K to view detailed technical specifications.
No datasheet is available for this part.