Yamaichi IC234-1004-023N technical specifications.
| Package/Case | QFP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | IC234 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC234-1004-023N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.