Conn QFP Socket SKT 160 POS 0.65mm Solder ST SMD
Yamaichi IC234-1604-032N technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 160 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.