This 44-contact QFP socket features a straight body and is designed for surface mount applications. It has a terminal pitch of 0.8mm and is terminated by solder. The socket operates over a temperature range of -55°C to 170°C.
Checking distributor stock and pricing after the page loads.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 170°C |
| RoHS Version | 2002/95/EC |