Conn QFP Socket SKT 64 POS 1mm Solder ST SMD
Yamaichi IC51-0644-820-1 technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 170°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.