The IC51-0804-808-2 is an 80-contact QFP socket from Yamaichi, designed for surface mount applications. It features a straight body orientation and a terminal pitch of 0.5mm. The socket is rated for operation between -55°C and 170°C. It is suitable for use in a variety of electronic assemblies.
Yamaichi IC51-0804-808-2 technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 170°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yamaichi IC51-0804-808-2 to view detailed technical specifications.
No datasheet is available for this part.