This 1A 128-position surface mount IC socket features copper contacts with gold plating. It is designed for use with surface mount components and has a 0.5mm pitch. The socket is not RoHS compliant, and it is part of the IC51 series. It is suitable for use in general applications.
Yamaichi IC51-1284-1433 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-1284-1433 to view detailed technical specifications.
No datasheet is available for this part.