Yamaichi NCP050-020-BF technical specifications.
| Contact Location | Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | NCP |
| Termination | SMD/SMT |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi NCP050-020-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.