Conn SD Card HDR 11 POS 1.3mm Solder RA SMD 0.5A T/R
Yamaichi NMS011-2000-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 2.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.