Yamaichi 121 2.54mm Through Hole Prototyping Socket, PGA
Yamaichi NP89-12110-G4BF technical specifications.
| Package/Case | PGA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 121 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.