The NP89-21004-G4-BF is a PGA socket with 210 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through-hole mounting and features a solder termination method. The socket operates reliably over a temperature range of -40 to 170°C.
Yamaichi NP89-21004-G4-BF technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 210 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
No datasheet is available for this part.