Sign in to ask questions about the Yamaichi PJS008-2003-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yamaichi PJS008-2003-0 technical specifications.
| Contact Material | Copper Alloy |
| Lead Free | Lead Free |
| Mount | Reverse |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 1.1mm |
| RoHS Compliant | No |
| Series | PJS008 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi PJS008-2003-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
