
Solar Connectors / Photovoltaic Connectors MONOPOLE CON J-BOX MALE
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Series | Y-Sol4 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
