Yantel STCA0605N9 technical specifications.
| Frequency Range | DC to 6GHz |
| Attenuation | 5dB |
| Attenuation Accuracy | ±0.5dB |
| VSWR Max (at 1GHz, 25°C) | 1.20:1 |
| VSWR Typical (at 2GHz, 25°C) | 1.20:1 |
| VSWR Typical (at 3GHz, 25°C) | 1.20:1 |
| Nominal Impedance | 50Ohms |
| Power Rating | 100mW CW |
| Power Derating (100% Power) | 125°C |
| Power Derating (0% Power) | 150°C |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | +150°C |
| Temperature Coefficient of Attenuation | -0.003 to -0.010dB/dB/°C |
| Temperature Coefficient Tolerance | ±0.001dB/dB/°C |
| Substrate Material | Alumina (Al2O3) |
| Resistive Material | Thick film |
| Terminal Material | Thick film, Nickel barrier with pure tin plate (lead free) or with tin (Sn90) plate (10% lead contained) |
| Protective Coating | Thick film (ethyl acetate) |
| Workmanship | MIL-PRF-55342 |
| RoHS | Compliant |
| Esd | MIL-STD-1686 |
Download the complete datasheet for Yantel STCA0605N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.