Sign in to ask questions about the Yazaki 7122-4113-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yazaki 7122-4113-30 technical specifications.
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Manufacturer Series | 58 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Yazaki 7122-4113-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.