Combination Line Connector, 1 Contact(s), Male
Yazaki 7122-6010 technical specifications.
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Manufacturer Series | 58 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.