Combination Line Connector, 3 Contact(s), Female
Yazaki 7123-6234-40 technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | WPC250 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Yazaki 7123-6234-40 to view detailed technical specifications.
No datasheet is available for this part.