Combination Line Connector, 16 Contact(s), Female, Solder Terminal
Checking distributor stock and pricing after the page loads.
Yazaki 7123-7169 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Manufacturer Series | SP |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.