Conn Housing F 5 POS 3mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |