Yazaki 7222-1835 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | 58 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yazaki 7222-1835 to view detailed technical specifications.
No datasheet is available for this part.