Combination Line Connector, 12 Contact(s), Female
Yazaki 7283-5017-90 technical specifications.
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Manufacturer Series | 91 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.