Combination Line Connector, 8 Contact(s), Female, Crimp Terminal
Yazaki 7283-7081-40 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 312 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.