Uchwyt zaciskowy M4 0.5-1.5mm²
Yeong Chwen 321043NBT technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 20.1mm |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.