Spade Tongue Terminal 16-22AWG Red 20.5mm
Yeong Chwen 321043VM technical specifications.
| Type | Spade Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.3mm |
| Mounting | Cable Mount |
| Wire Size | 16-22AWG |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.