Wtyczka drążka okrąg izol 4mm 2, 5-6, 5mm2
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |