Yokogawa 103-111-FAFA technical specifications.
| Package/Case | Metal |
| Current Rating | 1A |
| Depth | 3.79mm |
| Interface | Analog |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Yokogawa 103-111-FAFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.