Yokogawa 103011PZPZ technical specifications.
| Depth | 3.75inch |
| Interface | Analog |
| Resistance | 1000R |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yokogawa 103011PZPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
