Sign in to ask questions about the Yokogawa 103131LSSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yokogawa 103131LSSF technical specifications.
| Package/Case | Metal |
| Depth | 3.79mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Series | 103 |
| RoHS | Compliant |
Download the complete datasheet for Yokogawa 103131LSSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
