Yoldal YZ-WS5S20N technical specifications.
| Color | White |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Yoldal YZ-WS5S20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.