Yorkshire 322007 technical specifications.
| Color | Blue |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 48.6mm |
| Material | Copper |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Lug |
| Width | 15.9mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Yorkshire 322007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.