SPEAKER IN/ OUTDOOR 2 WAY 6.5 IN 100W 8 OHM / 70V BLACK
Checking distributor stock and pricing after the page loads.
Yorkville Sound C130/70 technical specifications.
| Height | 11.25inch |
| Length | 12.75inch |
| Resistance | 8R |
| Weight | 11.15lb |
| Width | 11.75inch |
| RoHS | Compliant |
No datasheet is available for this part.