CEILING SPEAKER 4 INCH 8 OHM / 70V INDIVIDUAL
Checking distributor stock and pricing after the page loads.
Yorkville Sound C160W technical specifications.
| Height | 6inch |
| Length | 8.25inch |
| Resistance | 8R |
| Weight | 2.22lb |
| Width | 6.5inch |
| RoHS | Compliant |
No datasheet is available for this part.