DROP CEILING C BRACKET FOR C165W SPEAKER
Checking distributor stock and pricing after the page loads.
Yorkville Sound C165CBRKT technical specifications.
| Height | 2inch |
| Length | 28inch |
| Mount | Brackets |
| Weight | 2.2lb |
| Width | 15inch |
| RoHS | Compliant |
No datasheet is available for this part.